Diodes IncorporatedSMBJ18CA-13-FÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 18V 600W 2-Pin SMB T/R

This SMBJ18CA-13-F TVS diode from Diodes Zetex protects against overvoltages. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

Auf Lager: 64.115 Stück

Regional Inventory: 1.115

    Total0,09 €Price for 1

    1.115 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1115
      Country Of origin:
      Taiwan
         
      • Price: 0,0933 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.115 Stück
      • Price: 0,0933 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 63.000 Stück
      • Price: 0,0724 €