VishaySMBJ33A-E3/5BÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 33V 600W 2-Pin SMB T/R

Do not risk expensive equipment and machinery from surges with this SMBJ33A-E3/5B TVS diode from Vishay. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

Auf Lager: 370.481 Stück

Regional Inventory: 2.481

    Total0,11 €Price for 1

    2.481 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      2481
      Country Of origin:
      China
         
      • Price: 0,1082 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 2.481 Stück
      • Price: 0,1082 €
    • (3200)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2508+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 368.000 Stück
      • Price: 0,0744 €