50% Off
LittelfuseSMBJ40Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.41(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.75(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SMBJ40 TVS diode. This device's maximum clamping voltage is 67.725 V and minimum breakdown voltage is 42.075 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |