Diodes IncorporatedSMBJ48CA-13-FÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 48V 600W 2-Pin SMB T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This SMBJ48CA-13-F TVS diode from Diodes Zetex protects against overvoltages. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.