Micro Commercial ComponentsSMBJ5342B-TPZener

Diode Zener Single 6.8V 5% 5000mW 2-Pin SMB T/R

This SMBJ5342B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 175 mA. This device has a maximum regulator current of 700 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 5000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

223 Stück: morgen versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2405+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      223
      Country Of origin:
      Taiwan
         
      • Price: 0,1235 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2405+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 223 Stück
      • Price: 0,1235 €