Micro Commercial ComponentsSMBJ5353B-TPZener
Diode Zener Single 16V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SMBJ5353B-TP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
300 | |
5000 | |
75 | |
1 | |
295 | |
2.5 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5353B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 295 mA. Its test current is 75 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.