Micro Commercial ComponentsSMBJ5354B-TPZener
Diode Zener Single 17V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
17 | |
5% | |
350 | |
5000 | |
70 | |
0.5 | |
280 | |
2.5 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5354B-TP zener diode from Micro Commercial Components is exactly what you need. This device has a maximum regulator current of 280 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. Its test current is 70 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 17 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.