Micro Commercial ComponentsSMBJ5362B-TPZener
Diode Zener Single 28V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
28 | |
5% | |
600 | |
5000 | |
50 | |
0.5 | |
170 | |
6 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5362B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. Its test current is 50 mA. This device has a maximum regulator current of 170 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 28 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.