Micro Commercial ComponentsSMBJ5369B-TPZener

Diode Zener Single 51V 5% 5000mW 2-Pin SMB T/R

This SMBJ5369B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 93 mA. Its maximum power dissipation is 5000 mW. Its test current is 25 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

48.000 Stück: morgen versandbereit

    Total502,50 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 48.000 Stück
      • Price: 0,1675 €