Micro Commercial ComponentsSMBJ5370B-TPZener
Diode Zener Single 56V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
56 | |
5% | |
1000 | |
5000 | |
20 | |
0.5 | |
86 | |
35 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This SMBJ5370B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. This device has a maximum regulator current of 86 mA. Its test current is 20 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%.