Micro Commercial ComponentsSMBJ5386B-TPZener
Diode Zener Single 180V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
180 | |
5% | |
4000 | |
5000 | |
5 | |
0.5 | |
26.4 | |
430 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5386B-TP zener diode from Micro Commercial Components is exactly what you need. This device has a maximum regulator current of 26.4 mA. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 180 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.