Diodes IncorporatedSMBJ58A-13-FÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB T/R

This SMBJ58A-13-F TVS diode from Diodes Zetex is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 57.001 Stück

Regional Inventory: 1

    Total0,06 €Price for 1

    1 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: 0,0576 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1 Stück
      • Price: 0,0576 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2338+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 57.000 Stück
      • Price: 0,0575 €