STMicroelectronicsSMBJ6.0CA-TRÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 3.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Get protected with this SMBJ6.0CA-TR TVS diode manufactured from STMicroelectronics. Its test current is 10 mA. This device's maximum clamping voltage is 13.7 V and minimum breakdown voltage is 6.7 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 20 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |