Diodes IncorporatedSMBJ60CA-13-FÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 60V 600W 2-Pin SMB T/R

Implement surge protection with this SMBJ60CA-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 96.8 V and minimum breakdown voltage is 66.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

Auf Lager: 111.415 Stück

Regional Inventory: 415

    Total0,07 €Price for 1

    415 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      415
      Country Of origin:
      Taiwan
         
      • Price: 0,0722 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 415 Stück
      • Price: 0,0722 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 111.000 Stück
      • Price: 0,0731 €