Diodes IncorporatedSMBJ7.0CA-13-FÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 7V 600W 2-Pin SMB T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ7.0CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. Its maximum leakage current is 400 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

2.600 Stück: heute versandbereit

    Total97,86 €Price for 848

    • Service Fee  6,59 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      848
      Maximum Of:
      2600
      Country Of origin:
      Taiwan
         
      • Price: 0,1154 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.600 Stück
      • Price: 0,1154 €