Diodes IncorporatedSMBJ85CA-13-FÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 85V 600W 2-Pin SMB T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMBJ85CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

1.030 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1030
      Country Of origin:
      Taiwan
         
      • Price: 0,0689 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.030 Stück
      • Price: 0,0689 €