Micro Commercial ComponentsSMBJP6KE11A-TPÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 9.4V 600W 2-Pin SMB T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMBJP6KE11A-TP TVS diode. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 0,6805 €
    1. 3000+0,6805 €