Micro Commercial ComponentsSMBJP6KE11CA-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 9.4V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
10.5 | |
15.6 | |
9.4 | |
39.1 | |
10 | |
1 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This SMBJP6KE11CA-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.