Micro Commercial ComponentsSMBJP6KE9.1A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 7.78V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
8.65 | |
13.4 | |
7.78 | |
45.5 | |
50 | |
1 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Micro Commercial Components' SMBJP6KE9.1A-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 8.65 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 50 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.