Infineon Technologies AGSMBT2907AE6327HTSA1GP BJT
Trans GP BJT PNP 60V 0.6A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
The PNP SMBT2907AE6327HTSA1 general purpose bipolar junction transistor, developed by Infineon Technologies, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.