STMicroelectronicsSMC30J13AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 13V 3KW 2-Pin SMC T/R
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
14.4 | |
21.5 | |
13 | |
140 | |
0.2 | |
1 | |
3000 | |
-55 | |
175 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO-214-AB |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Save yourself hassle and protect your electronic components by installing this tvs SMC30J13A ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 21.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.