VishaySMC3K28CA-M3/57Überspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 28V 3KW 2-Pin SMC T/R

This SMC3K28CA-M3/57 TVS diode from Vishay protects against overvoltages. Its test current is 1 mA. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its peak pulse power dissipation is 3000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

5 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1809+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: 0,0152 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1809+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,0152 €