VishaySMC3K48CA-M3/57Überspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 48V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMC3K48CA-M3/57 TVS diode from Vishay is perfect for you. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its peak pulse power dissipation is 3000 W. Its maximum leakage current is 2 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |