VishaySMCG40A-E3/57TÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 40V 1.5KW 2-Pin SMCG T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.41(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMCG |
2 | |
Leitungsform | Gull-wing |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCG40A-E3/57T TVS diode from Vishay is perfect for you. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |