Micro Commercial ComponentsSMCJ1.5KE33CA-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
31.4 | |
45.7 | |
28.2 | |
33.3 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Sleep easy, never worry about surges again with this SMCJ1.5KE33CA-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |