VishaySMCJ10CA-E3/57TÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMCJ10CA-E3/57T TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |