Micro Commercial ComponentsSMCJ11A-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
12.2 | |
18.2 | |
11 | |
3.5 | |
200 | |
82.5 | |
1 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMCJ11A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.2 V. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.