Taiwan SemiconductorSMCJ15CA R6Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | Inward L-Lead |
Taiwan Semiconductor's SMCJ15CA R6 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.