Diodes IncorporatedSMCJ22CA-13-FÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 22V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ22CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 35.5 V and minimum breakdown voltage is 24.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.