VishaySMCJ33CA-E3/9ATÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's SMCJ33CA-E3/9AT TVS diode. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |