VishaySMCJ48A-E3/57TÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 48V 1.5KW 2-Pin SMC T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ48A-E3/57T TVS diode from Vishay. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 78.204 Stück

Regional Inventory: 4

    Total0,11 €Price for 1

    4 auf Lager: heute versandbereit

    • Service Fee  6,02 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: 0,1121 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 4 Stück
      • Price: 0,1121 €
    • (850)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 78.200 Stück
      • Price: 0,1586 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.