Diodes IncorporatedSMCJ5.0CA-13-FÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 5V 1.5KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this SMCJ5.0CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its peak pulse power dissipation is 1500 W. Its test current is 10 mA. Its maximum leakage current is 2000 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 3.102 Stück

Regional Inventory: 102

    Total0,20 €Price for 1

    102 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      102
      Country Of origin:
      Taiwan
         
      • Price: 0,199 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 102 Stück
      • Price: 0,199 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.000 Stück
      • Price: 0,2315 €