STMicroelectronicsSMCJ5.0CA-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin SMC T/R

This SMCJ5.0CA-TR TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 500 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.4 V. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

143 Stück: morgen versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      143
      Country Of origin:
      China
         
      • Price: 0,1313 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 143 Stück
      • Price: 0,1313 €