VishaySMCJ58CA-E3/57TÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMCJ58CA-E3/57T TVS diode from Vishay. This device's maximum clamping voltage is 93 V and minimum breakdown voltage is 64.4 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

848 Stück: heute versandbereit

    Total0,19 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      848
      Country Of origin:
      China
         
      • Price: 0,1869 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 848 Stück
      • Price: 0,1869 €