Micro Commercial ComponentsSMCJ6.0CA-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 6V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
6.7 | |
10.3 | |
6 | |
145.7 | |
1600 | |
10 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ6.0CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500(Min) W. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.7 V. Its maximum leakage current is 1600 μA. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.