Micro Commercial ComponentsSMCJ6.5A-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
7.2 | |
11.2 | |
6.5 | |
3.5 | |
200 | |
134 | |
500 | |
10 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
This SMCJ6.5A-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its test current is 10 mA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.2 V. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 500 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.