ProTek DevicesSMDA03LC-LFESE-Entstörer

ESD Suppressor Diode TVS Uni-Dir 3.3V 10.9Vc 8-Pin SO Tube

This tvs SMDA03LC-LF ESD protection device from ProTek Devices, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 10.9 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. It is made in a quad configuration. Its capacitance value is 15 pF.

No Stock Available

Quantity Increments of 1 Minimum 98
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 1,4429 €
    1. 98+1,4429 €
    2. 100+1,4285 €
    3. 250+1,4142 €
    4. 500+1,4000 €
    5. 1000+1,3861 €
    6. 2000+1,3722 €
    7. 2500+1,3585 €
    8. 3000+1,3449 €
    9. 5000+1,3314 €
    10. 10000+1,3182 €