ProTek DevicesSMDA05LC-LF-T7ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Uni-Directional | |
4 | |
5 | |
13.5 | |
20 | |
500 | |
15 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
8 | |
Leitungsform | Gull-wing |
This tvs SMDA05LC-LF-T7 ESD protection device from ProTek Devices protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 13.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 15 pF.