ProTek DevicesSMDA36-LFESE-Entstörer

ESD Suppressor Diode TVS Uni-Dir 36V 76.8Vc 8-Pin SO Tube

Even low voltage discharges can cause damage to electronic components so get this tvs SMDA36-LF ESD protection device from ProTek Devices for added protection. This device's maximum clamping voltage is 65 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. It is made in a quad configuration. Its capacitance value is 80 pF.

Auf Lager: 76 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2140+
    Manufacturer Lead Time:
    14 Wochen
    Country Of origin:
    Philippinen
    • Price: