LittelfuseSMDJ64CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 64V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMDJ64CA TVS diode from Littelfuse. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 103 V and minimum breakdown voltage is 71.1 V. Its maximum leakage current is 2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |