LittelfuseSMDJ90AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 90V 3KW 2-Pin SMC T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
100 | |
146 | |
90 | |
20.5 | |
2 | |
1 | |
3000 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SMC |
2 |
Do not risk expensive equipment and machinery from surges with this SMDJ90A TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 100 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.