Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 2.9(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SMF |
2 | |
Leitungsform | Flat |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SMF10A-E3-08 ESD protection device from Vishay for superior protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 17 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 562(Typ) pF. It is made in a single configuration.