VishaySMF12A-GS08ESE-Entstörer
ESD Suppressor TVS Uni-Dir 12V Automotive AEC-Q101 2-Pin SMF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 2.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMF |
2 |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SMF12A-GS08 ESD protection device from Vishay for superior protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 19.9 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 440(Typ) pF. It is made in a single configuration.