VishaySMF13A-GS08ESE-Entstörer
ESD Suppressor TVS Uni-Dir 13V 2-Pin SMF T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 2.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMF |
2 | |
Leitungsform | Flat |
Even low voltage discharges can cause damage to electronic components so get this tvs SMF13A-GS08 ESD protection device from Vishay for added protection. This device's maximum clamping voltage is 21.5 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 420(Typ) pF. It is made in a single configuration.
EDA / CAD Models |