Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98(Max) mm |
Verpackungsbreite | 1.9(Max) mm |
Verpackungslänge | 2.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMF |
2 | |
Leitungsform | Flat |
Protect your investments from electrostatic discharge by implementing this tvs SMF22A-E3-08 ESD protection device from Vishay. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 35.5 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 271(Typ) pF. It is made in a single configuration.
EDA / CAD Models |