VishaySMF28A-E3-08ESE-Entstörer

ESD Suppressor TVS Uni-Dir 28V 2-Pin SMF T/R

Even low voltage discharges can cause damage to electronic components so get this tvs SMF28A-E3-08 ESD protection device from Vishay for added protection. This device's maximum clamping voltage is 45.4 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 227(Typ) pF.

Import TariffMay apply to this part

16.894 Stück: morgen versandbereit

    Total0,27 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      16894
      Country Of origin:
      China
         
      • Price: 0,2720 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 16.894 Stück
      • Price: 0,2720 €