Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 2.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMF |
2 | |
Leitungsform | Flat |
Save yourself hassle and protect your electronic components by installing this tvs SMF30A-E3-08 ESD protection device from Vishay. This device's maximum clamping voltage is 48.4 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 207(Typ) pF. It is made in a single configuration.
EDA / CAD Models |