Micro Commercial ComponentsSMF36A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 36V 200W 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
40 | |
58.1 | |
36 | |
3.4 | |
1 | |
1 | |
200 | |
-65 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.35(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123FL |
2 | |
Leitungsform | Flat |
Micro Commercial Components' SMF36A-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 200 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.