Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98(Max) mm |
Verpackungsbreite | 1.9(Max) mm |
Verpackungslänge | 2.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMF |
2 | |
Leitungsform | Flat |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs SMF45A-E3-08 ESD protection device from Vishay. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 72.7 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 162(Typ) pF. It is made in a single configuration.
EDA / CAD Models |