Micro Commercial ComponentsSMF8.0A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 8V 200W 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.35(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123FL |
2 | |
Leitungsform | Flat |
This SMF8.0A-TP TVS diode from Micro Commercial Components protects against overvoltages. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. Its peak pulse power dissipation is 200 W. Its test current is 10 mA. Its maximum leakage current is 100 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.